Part Details for MDM-51SBSP-A141 by ITT Interconnect Solutions
Overview of MDM-51SBSP-A141 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SBSP-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51SBSP-A141
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-51SBSP-A141) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$393.9875 / $981.9800 | Buy Now |
DISTI #
965-MDM51SBSP141
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$712.9600 | Order Now |
DISTI #
ITTMDM-51SBSP-A141
|
Heilind Electronics | MDM-51SBSP-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$637.2300 / $1,592.4000 | Buy Now | |
DISTI #
MDM-51SBSP-A141
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-51SBSP-A141) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$393.9875 / $981.9800 | Buy Now |
DISTI #
ITTMDM-51SBSP-A141
|
Interstate Connecting Components | MDM-51SBSP-A141 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$637.2300 / $1,592.4000 | Buy Now |
Part Details for MDM-51SBSP-A141
MDM-51SBSP-A141 CAD Models
MDM-51SBSP-A141 Part Data Attributes:
|
MDM-51SBSP-A141
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51SBSP-A141
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.355 inch | |
Body Length | 2.27 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | IRRIDITE / ALODINE | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Shell Size | G | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | .139 N |