Parametric results for: MDM-51SBSP-A141 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdm51sbspa141
Select parts from the table below to compare.
Compare
Compare
RMDM-51SBSP-A141
ITT Interconnect Solutions
Check for Price Yes Yes Active 51 FEMALE BOARD LIQUID CRYSTAL POLYMER G ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO NO GENERAL PURPOSE ALODINE/IRRIDITE SOLDER ITT CANNON ROHS COMPLIANT compliant
MDM-51SBSP-A141
ITT Interconnect Solutions
Check for Price No No Active 51 3 2.54 mm 3 8 mΩ 3 A FEMALE BOARD AND PANEL DIALLYL PHTHALATE G LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N NO NO NO -55 °C 125 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm IRRIDITE / ALODINE SOLDER 0.351 inch 0.355 inch 2.27 inch 0.109 inch ITT CANNON compliant EAR99 8536.69.40.30