Part Details for MDM-9PH003B by ITT Interconnect Solutions
Overview of MDM-9PH003B by ITT Interconnect Solutions
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PH003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4360
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Multi-Colored, Product Range:Mdm Series Rohs Compliant: Yes |Itt Cannon MDM-9PH003B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$87.1900 / $108.1900 | Buy Now |
DISTI #
1003-1144-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
56 In Stock |
|
$93.9117 / $116.5300 | Buy Now |
DISTI #
MDM-9PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH003B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-9PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH003B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3750 / $125.5595 | Buy Now |
DISTI #
CAN MDM-9PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-9PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1580 Factory Stock |
|
$53.1238 / $104.3530 | Buy Now |
DISTI #
12N4360
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: 12N4360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Bulk | 48 Partner Stock |
|
$92.2800 / $108.1900 | Buy Now |
DISTI #
965-MDM-9PH003B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 M 18" RBW RoHS: Not Compliant | 204 |
|
$91.6900 / $98.4200 | Buy Now |
DISTI #
ITTMDM-9PH003B
|
Heilind Electronics | MDM MICRO-D PIGTAIL CONNECTOR | Americas - 4 in Stock |
|
$64.5785 / $81.2440 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle |
116 In Stock 178 On Order 1580 Factory Stock |
|
$86.4100 / $89.9300 | Buy Now |
DISTI #
77766797
|
Verical | Conn Micro-D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 112 |
|
$103.3514 / $112.8356 | Buy Now |
Part Details for MDM-9PH003B
MDM-9PH003B CAD Models
MDM-9PH003B Part Data Attributes:
|
MDM-9PH003B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PH003B
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | NO HARDWARE, STANDARD | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-9PH003B
This table gives cross-reference parts and alternative options found for MDM-9PH003B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PH003B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-9P3ESM | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-9PH003B vs GMR7590-9P3ESM |
GMR7590C-9P1BP | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-9PH003B vs GMR7590C-9P1BP |