Part Details for MF200K04F3-BP by Micro Commercial Components
Overview of MF200K04F3-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF200K04F3-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF200K04F3-BP-ND
|
DigiKey | DIODE MODULE GP 400V 100A F3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$23.9370 / $30.8000 | Buy Now |
DISTI #
833-MF200K04F3-BP
|
Mouser Electronics | Discrete Semiconductor Modules FRED Modules RoHS: Compliant | 9 |
|
$21.5800 / $29.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.0500 | Buy Now |
Part Details for MF200K04F3-BP
MF200K04F3-BP CAD Models
MF200K04F3-BP Part Data Attributes:
|
MF200K04F3-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MF200K04F3-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-XUFM-X2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 833 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MF200K04F3-BP
This table gives cross-reference parts and alternative options found for MF200K04F3-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF200K04F3-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF200K04F4N-BP | Rectifier Diode, 400V V(RRM), | Micro Commercial Components | MF200K04F3-BP vs MF200K04F4N-BP |
MIMMF200Y040DK1 | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2 | Micross Components | MF200K04F3-BP vs MIMMF200Y040DK1 |
MIMMF200ZB040DK1 | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2 | Micross Components | MF200K04F3-BP vs MIMMF200ZB040DK1 |
MF200K04F4-BP | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2 | Micro Commercial Components | MF200K04F3-BP vs MF200K04F4-BP |