Part Details for MI6SF25V5 by Mersen Electrical Power
Overview of MI6SF25V5 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MI6SF25V5
MI6SF25V5 CAD Models
MI6SF25V5 Part Data Attributes:
|
MI6SF25V5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6SF25V5
Mersen Electrical Power
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER/BOX | |
Pre-arcing Time-Min | 8 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI6SF25V5
This table gives cross-reference parts and alternative options found for MI6SF25V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6SF25V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6T25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | MI6SF25V5 vs MI6T25V5 |
MI6F25V5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | MI6SF25V5 vs MI6F25V5 |