Part Details for MIC2793NH-04VMT-T5 by Microchip Technology Inc
Overview of MIC2793NH-04VMT-T5 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC2793NH-04VMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0419
|
Newark | Supervisor With High-Accuracy, Ultra-Fast Propagation Delay And Capacitor-Progra 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2793NH-04VMT-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
576-4420-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
145 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MIC2793NH-04VMT-T5
|
Avnet Americas | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY - Tape and Reel (Alt: MIC2793NH-04VMT-T5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC2793NH-04VMT-T5
|
Microchip Technology Inc | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
MIC2793NH-04VMT-T5
|
Avnet Americas | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY - Tape and Reel (Alt: MIC2793NH-04VMT-T5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC2793NH-04VMT-T5
MIC2793NH-04VMT-T5 CAD Models
MIC2793NH-04VMT-T5 Part Data Attributes:
|
MIC2793NH-04VMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2793NH-04VMT-T5
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
Alternate Parts for MIC2793NH-04VMT-T5
This table gives cross-reference parts and alternative options found for MIC2793NH-04VMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2793NH-04VMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2793NH-04VMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2793NH-04VMT-T5 vs MIC2793NH-04VMT-TR |