MIC2951-02BN
Description: 4.94V Min 5.06V Max 0.6V Dropout BIPolar PDIP8

Overview of MIC2951-02BN by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4502BNSR Texas Instruments CMOS Strobed Hex Inverter/Buffer with 3-State Outputs 16-SO -55 to 125
CD40102BNSR Texas Instruments CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-SO -55 to 125

Price & Stock for MIC2951-02BN by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Regulator, +5V/+1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, DIP 606
  • 1 $0.8052
  • 104 $0.3758
  • 533 $0.3355
$0.3355 / $0.8052 Buy Now
Rochester Electronics 150mA LOW-DROPOUT VOLTAGE REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 584
  • 1 $0.4209
  • 25 $0.4125
  • 100 $0.3956
  • 500 $0.3788
  • 1,000 $0.3578
$0.3578 / $0.4209 Buy Now

CAD Models for MIC2951-02BN by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2951-02BN by Micrel Inc

MIC2951-02BN
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
DIP-8
Reach Compliance Code
not_compliant
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
30 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.525 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.24 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MIC2951-02BN
    Micrel Inc
    4.94V Min 5.06V Max 0.6V Dropout BIPolar PDIP8
    VS

Alternate Parts for MIC2951-02BN

This table gives cross-reference parts and alternative options found for MIC2951-02BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-02BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2951-02BN 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MIC2951-02BN vs MIC2951-02BN
MIC2951-03BN 4.9V Min 5.1V Max 0.6V Dropout BIPolar PDIP8 Micrel Inc MIC2951-02BN vs MIC2951-03BN
LP2951-02BN Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MIC2951-02BN vs LP2951-02BN
MIC2951-03BN Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MIC2951-02BN vs MIC2951-03BN
LP2951-02BN Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Micrel Inc MIC2951-02BN vs LP2951-02BN
Part Number Description Manufacturer Compare
LP2951CS-3.3 Fixed/Adjustable Positive LDO Regulator, 3.234V Min, 3.366V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 Calogic Inc MIC2951-02BN vs LP2951CS-3.3
LP2951CS-L-5-0 Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.45V Dropout, BIPolar, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation MIC2951-02BN vs LP2951CS-L-5-0
MIC2951-03BM 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Rochester Electronics LLC MIC2951-02BN vs MIC2951-03BM
LP2951CS-5-0 Fixed/Adjustable Positive LDO Regulator, 4.88V Min, 5.1V Max, 0.45V Dropout, PDSO8, MO-012, SOIC-8 Sipex Corporation MIC2951-02BN vs LP2951CS-5-0
MIC2954-07BM Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BN vs MIC2954-07BM
MIC2951-03BMMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 Micrel Inc MIC2951-02BN vs MIC2951-03BMMT&R
MIC2951-02BMT&R Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BN vs MIC2951-02BMT&R
SPX2951CS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Sipex Corporation MIC2951-02BN vs SPX2951CS-L-5.0
MIC2954-07YM-TR FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC2951-02BN vs MIC2954-07YM-TR
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC2951-02BN vs MIC2951-03BMT&R

Related Parts for MIC2951-02BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2951-02BN by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2951-02BN by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2951-02BN would you like to use for your alert(s)?
  • Please alert me when MIC2951-02BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2951-02BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2951-02BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2951-02BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2951-02BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2951-02BN by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: