Part Details for MIC2951-03BN by Micrel Inc
Overview of MIC2951-03BN by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3203BNLG | Renesas Electronics Corporation | EBU WAN PLL |
Price & Stock for MIC2951-03BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8 | 8 |
|
$1.0436 / $1.3045 | Buy Now |
|
Rochester Electronics | 150mA LOW-DROPOUT VOLTAGE REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for MIC2951-03BN
MIC2951-03BN CAD Models
MIC2951-03BN Part Data Attributes
|
MIC2951-03BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-03BN
Micrel Inc
4.9V Min 5.1V Max 0.6V Dropout BIPolar PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC2951-03BN
This table gives cross-reference parts and alternative options found for MIC2951-03BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-03BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2951-02BN | 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC2951-03BN vs MIC2951-02BN |
LP2951-02BN | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC2951-03BN vs LP2951-02BN |
MIC2951-02BN | 4.94V Min 5.06V Max 0.6V Dropout BIPolar PDIP8 | Micrel Inc | MIC2951-03BN vs MIC2951-02BN |
MIC2951-03BN | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC2951-03BN vs MIC2951-03BN |
LP2951-02BN | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC2951-03BN vs LP2951-02BN |