Part Details for MIC39151-1.8BT by Micrel Inc
Overview of MIC39151-1.8BT by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC39151-1.8BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC39151 - 1.5A Low-Voltage Low-Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11334 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for MIC39151-1.8BT
MIC39151-1.8BT CAD Models
MIC39151-1.8BT Part Data Attributes:
|
MIC39151-1.8BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39151-1.8BT
Micrel Inc
Fixed Positive LDO Regulator 1.8V 0.5V Dropout BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.0424 mm |
Alternate Parts for MIC39151-1.8BT
This table gives cross-reference parts and alternative options found for MIC39151-1.8BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39151-1.8BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39151-1.8WT | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM5 | Microchip Technology Inc | MIC39151-1.8BT vs MIC39151-1.8WT |
MIC39151-1.8BT | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC39151-1.8BT vs MIC39151-1.8BT |