Part Details for MIC5209-3.0YS-TR by Microchip Technology Inc
Overview of MIC5209-3.0YS-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5209-3.0YS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5209-3.0YS-TR-ND
|
DigiKey | IC REG LINEAR 3V 500MA SOT223-3 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
MIC5209-3.0YS-TR
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Tape and Reel (Alt: MIC5209-3.0YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
998-MIC5209-3.0YSTR
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
MIC5209-3.0YS-TR
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$1.4400 / $2.4600 | Buy Now |
|
Future Electronics | MIC5209 Series 3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
MIC5209-3.0YS-TR
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Tape and Reel (Alt: MIC5209-3.0YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.4600 | Buy Now |
|
Ameya Holding Limited | MIC5209 Series 3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223 | 10000 |
|
RFQ | |
DISTI #
MIC5209-3.0YS-TR
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Tape and Reel (Alt: MIC5209-3.0YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.4600 | Buy Now |
|
NAC | 500mA 1% Low Noise LDO - Package: 3 SOT-223 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1500 / $1.4200 | Buy Now |
Part Details for MIC5209-3.0YS-TR
MIC5209-3.0YS-TR CAD Models
MIC5209-3.0YS-TR Part Data Attributes
|
MIC5209-3.0YS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-3.0YS-TR
Microchip Technology Inc
IC REG LDO 3V 0.5A SOT223
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-261, SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.021% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MIC5209-3.0YS-TR
This table gives cross-reference parts and alternative options found for MIC5209-3.0YS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-3.0YS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-3.6BST&R | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.6BST&R |
MIC5209-3.3BST&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Micrel Inc | MIC5209-3.0YS-TR vs MIC5209-3.3BST&R |
MIC5209-3.6YST&R | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.6YST&R |
MIC5209-3.3YS | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.3YS |
MIC5209-3.3BST&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.3BST&R |
TL5209-33DCYR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4, SOT-223, 4 PIN | Texas Instruments | MIC5209-3.0YS-TR vs TL5209-33DCYR |
MIC5209-3.6YS | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.6YS |
MIC5209-3.0BST&R | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Micrel Inc | MIC5209-3.0YS-TR vs MIC5209-3.0BST&R |
MIC5209-3.6BS | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.6BS |
MIC5209-3.0YS | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS-TR vs MIC5209-3.0YS |