Part Details for MIC5504-3.1YMT-T5 by Microchip Technology Inc
Overview of MIC5504-3.1YMT-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5504-3.1YMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2864
|
Newark | Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5504-3.1YMT-T5 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
MIC5504-3.1YMT-T5-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA 4TDFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC5504-3.1YMT-T5
|
Avnet Americas | SINGLE 300MA LDO WITH ENABLE PULL-DOWN & AUTO DISCHARGE - Tape and Reel (Alt: MIC5504-3.1YMT-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC5504-3.1YMT-T5
MIC5504-3.1YMT-T5 CAD Models
MIC5504-3.1YMT-T5 Part Data Attributes
|
MIC5504-3.1YMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-3.1YMT-T5
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.01302% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.193 V | |
Output Voltage1-Min | 3.007 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5504-3.1YMT-T5
This table gives cross-reference parts and alternative options found for MIC5504-3.1YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-3.1YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5504-3.0YMT-TZ | IC REG LDO 3V 0.3A 4TDFN | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.0YMT-TZ |
MIC5504-3.1YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.1YMT-TR |
MIC5504-3.0YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.0YMT-T5 |
MIC5504-3.0YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.0YMT-TR |
MIC5504-3.3YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.3YMT-TR |
MIC5504-3.3YMT-TZ | IC REG LDO 3.3V 0.3A 4TDFN | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.3YMT-TZ |
MIC5504-3.1YMT-TZ | IC REG LDO 3.1V 0.3A 4TDFN | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.1YMT-TZ |
MIC5504-3.3YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.1YMT-T5 vs MIC5504-3.3YMT-T5 |