Part Details for MJD32C1G by onsemi
Overview of MJD32C1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD32C1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$7.2400 / $10.8600 | Buy Now |
Part Details for MJD32C1G
MJD32C1G CAD Models
MJD32C1G Part Data Attributes
|
MJD32C1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD32C1G
onsemi
3A, 100V, PNP, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369D-01, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD32C1G
This table gives cross-reference parts and alternative options found for MJD32C1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32C1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32C-1 | 3A, 100V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD32C1G vs MJD32C-1 |
MJD32C-1 | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | onsemi | MJD32C1G vs MJD32C-1 |
MJD32C-1 | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | MJD32C1G vs MJD32C-1 |
MJD32C1G | 3A, 100V, PNP, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | MJD32C1G vs MJD32C1G |