There are no models available for this part yet.
Overview of MJD32CT4 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MJD32CT4 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8971 |
|
RFQ | ||||
Bristol Electronics | 1054 |
|
RFQ | ||||
Bristol Electronics | 534 |
|
RFQ | ||||
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252 | 1775 |
|
$0.1756 / $0.8780 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252 | 1728 |
|
$0.1756 / $0.8780 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252 | 843 |
|
$0.1716 / $0.5720 | Buy Now |
CAD Models for MJD32CT4 by onsemi
Part Data Attributes for MJD32CT4 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
PLASTIC, CASE 369C, DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 369C
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
3 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Alternate Parts for MJD32CT4
This table gives cross-reference parts and alternative options found for MJD32CT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32CT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32CRLG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD32CT4 vs MJD32CRLG |
MJD32CG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD32CT4 vs MJD32CG |
NJVMJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32CT4 vs NJVMJD32CT4G |
MJD32CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD32CT4 vs MJD32CQ-13 |
CJD32CBK | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD32CT4 vs CJD32CBK |
MJD32C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MJD32CT4 vs MJD32C-13 |
MJD32C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, DPACK-3 | Micro Commercial Components | MJD32CT4 vs MJD32C-TP |
CJD32CTR13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD32CT4 vs CJD32CTR13 |
MJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD32CT4 vs MJD32CT4G |
NJVMJD32T4G | 3 A, 40 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32CT4 vs NJVMJD32T4G |
Related Parts for MJD32CT4
-
MJD32CGPower Bipolar Transistors
-
MMBT4403WT1Small Signal Bipolar Transistors
-
IRFH8311TRPBFPower Field-Effect Transistors
-
MBRS3200T3GRectifier Diodes
-
1812J1K00223KXRFixed Capacitors
-
MK11DX128AVLK5Microcontrollers
-
FDN340PSmall Signal Field-Effect Transistors
-
RC0402JR-070RLFixed Resistors
-
AOZ1237QI-02Switching Regulator or Controllers