Part Details for MK132-2.00K-1% by Caddock Electronics Inc
Overview of MK132-2.00K-1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK132-2.00K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70089537
|
RS | Resistor, Film, Radial, 2 Kilohm, 1%, 0.75W, 400V | Caddock MK132-2.00K-1% RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $3.6500 | RFQ |
Part Details for MK132-2.00K-1%
MK132-2.00K-1% CAD Models
MK132-2.00K-1% Part Data Attributes:
|
MK132-2.00K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MK132-2.00K-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Caddock |
Alternate Parts for MK132-2.00K-1%
This table gives cross-reference parts and alternative options found for MK132-2.00K-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK132-2.00K-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK132-2K-1% | Fixed Resistor, 0.75W, 2000ohm, 400V, 1% +/-Tol, 50ppm/Cel, 2910, | Caddock Electronics Inc | MK132-2.00K-1% vs MK132-2K-1% |