-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 20uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3817
|
Newark | Mkp 20 F 5% 700Vdc Radial Pitch 37.5/Loose |Vishay MKP1848620704P2 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $8.3600 | Buy Now |
DISTI #
MKP1848620704P2
|
Avnet Americas | Power Film Capacitor, 20 uF, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848620704P2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5944 / $9.1324 | Buy Now |
DISTI #
75-MKP1848620704P2
|
Mouser Electronics | Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS RoHS: Compliant | 247 |
|
$3.4300 / $6.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Container: Bulk | 0Bulk |
|
$6.8300 | Buy Now |
|
Quest Components | 216 |
|
$6.1750 / $14.2500 | Buy Now | |
DISTI #
MKP1848620704P2
|
Avnet Americas | Power Film Capacitor, 20 uF, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848620704P2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5944 / $9.1324 | Buy Now |
DISTI #
MKP1848620704P2
|
Avnet Abacus | Power Film Capacitor, 20 uF, 700 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848620704P2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848620704P2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848620704P2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 20uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |
This table gives cross-reference parts and alternative options found for MKP1848620704P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848620704P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848620704P4 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount, | Vishay Intertechnologies | MKP1848620704P2 vs MKP1848620704P4 |