Part Details for MM3284CRRE by Mitsumi Electric Co Ltd
Overview of MM3284CRRE by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MM3284CRRE
MM3284CRRE CAD Models
MM3284CRRE Part Data Attributes:
|
MM3284CRRE
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3284CRRE
Mitsumi Electric Co Ltd
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SSON-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.8 mm |
Alternate Parts for MM3284CRRE
This table gives cross-reference parts and alternative options found for MM3284CRRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3284CRRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244ABEPH-CFETFG | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | MM3284CRRE vs S-8244ABEPH-CFETFG |
S-8244AAXFM-CEXT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | MM3284CRRE vs S-8244AAXFM-CEXT2U |
S-8244AABFN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | Seiko Instruments Inc | MM3284CRRE vs S-8244AABFN |
S-8264BAB-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | MM3284CRRE vs S-8264BAB-I8T1G |
BQ771809DPJT | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | MM3284CRRE vs BQ771809DPJT |
S-8244AAHFN-CEHT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | MM3284CRRE vs S-8244AAHFN-CEHT2S |
S-8264CAB-I8T1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SNT-8 | ABLIC Inc. | MM3284CRRE vs S-8264CAB-I8T1U |
S-8244AALFM-CELT2U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TMSOP-8 | ABLIC Inc. | MM3284CRRE vs S-8244AALFM-CELT2U |
S-8264AAG-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | MM3284CRRE vs S-8264AAG-I8T1G |
S-8244AAFFN-CEF-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | MM3284CRRE vs S-8244AAFFN-CEF-T2 |