Part Details for MM54C922J by Rochester Electronics LLC
Overview of MM54C922J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Part Details for MM54C922J
MM54C922J CAD Models
MM54C922J Part Data Attributes
|
MM54C922J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54C922J
Rochester Electronics LLC
Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T18 | |
Length | 23.24 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54C922J
This table gives cross-reference parts and alternative options found for MM54C922J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C922J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C922J/883 | CMOS SERIES, 8-BIT ENCODER, CDIP18 | Texas Instruments | MM54C922J vs MM54C922J/883 |
MM54C922J | IC CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18, Arithmetic Circuit | National Semiconductor Corporation | MM54C922J vs MM54C922J |
MM74C922J | Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MM54C922J vs MM74C922J |
MM54C922J | CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MM54C922J vs MM54C922J |
MM74C922J | IC CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18, Arithmetic Circuit | National Semiconductor Corporation | MM54C922J vs MM74C922J |