Part Details for MMAD130 by Motorola Mobility LLC
Overview of MMAD130 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MMAD130
MMAD130 CAD Models
MMAD130 Part Data Attributes
|
MMAD130
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMAD130
Motorola Mobility LLC
UNIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Elements | 20 | |
Number of Terminals | 14 | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMAD130
This table gives cross-reference parts and alternative options found for MMAD130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMAD130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAD130R2 | UNIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, SO-14 | Motorola Mobility LLC | MMAD130 vs MMAD130R2 |
MMAD130 | DIODE UNIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, SO-14, Transient Suppressor | onsemi | MMAD130 vs MMAD130 |
MMAD130-LF | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, ROHS COMPLIANT, PLASTIC, SO-14 | ProTek Devices | MMAD130 vs MMAD130-LF |
MMAD130R2 | Trans Voltage Suppressor Diode, Unidirectional, 20 Element, Silicon, SO-14 | Motorola Semiconductor Products | MMAD130 vs MMAD130R2 |
MMAD130-LF-T7 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SO-14 | ProTek Devices | MMAD130 vs MMAD130-LF-T7 |