Part Details for MMIP18M400A1 by Amphenol Positronic
Overview of MMIP18M400A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMIP18M400A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0393
|
Newark | Mmip18M400A1 |Positronic MMIP18M400A1 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8300 / $74.7000 | Buy Now |
DISTI #
276-MMIP18M400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$25.3000 / $34.8100 | Order Now |
DISTI #
POSMMIP18M400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
$29.7600 / $80.4151 | Buy Now | |
DISTI #
POSMMIP18M400A1
|
Interstate Connecting Components | 0 |
|
$29.7600 / $80.4151 | Buy Now |
Part Details for MMIP18M400A1
MMIP18M400A1 CAD Models
MMIP18M400A1 Part Data Attributes
|
MMIP18M400A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP18M400A1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMIP18M400A1
This table gives cross-reference parts and alternative options found for MMIP18M400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP18M400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC18M4B0A1/AA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | MMIP18M400A1 vs PLC18M4B0A1/AA |
MMIP18M42N83A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP18M400A1 vs MMIP18M42N83A1 |
PLC18M63B30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MMIP18M400A1 vs PLC18M63B30A1 |
43270-1827 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MMIP18M400A1 vs 43270-1827 |
1-794664-8 | CONNECTOR, 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | MMIP18M400A1 vs 1-794664-8 |
PLC18M9200C1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MMIP18M400A1 vs PLC18M9200C1 |
PLC18M10820 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP18M400A1 vs PLC18M10820 |
10131319-1812100LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | MMIP18M400A1 vs 10131319-1812100LF |
HM15093-H | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | MMIP18M400A1 vs HM15093-H |
43270-1814 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MMIP18M400A1 vs 43270-1814 |