-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ0603D330CTD25CT-ND
|
DigiKey | FERRITE BEAD 33 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27422 In Stock |
|
$0.0326 / $0.1400 | Buy Now |
DISTI #
MMZ0603D330CTD25
|
Avnet Americas | - Tape and Reel (Alt: MMZ0603D330CTD25) Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
810-MMZ0603D330CTD25
|
Mouser Electronics | Ferrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 RoHS: Compliant | 14560 |
|
$0.0310 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
MMZ0603D330CTD25
|
Avnet Americas | - Tape and Reel (Alt: MMZ0603D330CTD25) Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ0603D330CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603D330CTD25
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for MMZ0603D330CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ0603D330CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAF0603FAL330BT000 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | TDK Corporation | MMZ0603D330CTD25 vs MAF0603FAL330BT000 |
BLM03BB470SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN | Murata Manufacturing Co Ltd | MMZ0603D330CTD25 vs BLM03BB470SN1 |
MAF0603FAL470BT000 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | TDK Corporation | MMZ0603D330CTD25 vs MAF0603FAL470BT000 |