Part Details for MOB120DA-0 by Micro Electronics Corporation
Overview of MOB120DA-0 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOB120DA-0
MOB120DA-0 CAD Models
MOB120DA-0 Part Data Attributes
|
MOB120DA-0
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MOB120DA-0
Micro Electronics Corporation
Single Color LED, Ultra High Brightness Orange, 12mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA HIGH BRIGHTNESS ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 12 mm |
Alternate Parts for MOB120DA-0
This table gives cross-reference parts and alternative options found for MOB120DA-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOB120DA-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | MOB120DA-0 vs BL-K41A2 |
LTL-2291AT-031 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | MOB120DA-0 vs LTL-2291AT-031 |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | MOB120DA-0 vs BL-S4126 |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | MOB120DA-0 vs LUO55D |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | MOB120DA-0 vs BL-BJ337M |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | MOB120DA-0 vs BL-H441 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | MOB120DA-0 vs BL-B4141 |
LTL-2291AT-012 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | MOB120DA-0 vs LTL-2291AT-012 |
BL-R4138 | Single Color LED, Orange, 5.3mm | IBS Electronics Inc | MOB120DA-0 vs BL-R4138 |
BL-B4134A | Single Color LED, Orange, T-1 3/4, 5mm | IBS Electronics Inc | MOB120DA-0 vs BL-B4134A |