There are no models available for this part yet.
Overview of MOC3061VM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3061VM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MOC3061VM-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER WITH ZE Min Qty: 690 Container: Bulk MARKETPLACE PRODUCT |
978 In Stock |
|
$0.4400 | Buy Now | |
Rochester Electronics | MOC3061 - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 978 |
|
$0.3734 / $0.4393 | Buy Now |
CAD Models for MOC3061VM by Fairchild Semiconductor Corporation
Part Data Attributes for MOC3061VM by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD, MDIP,OPTO,WHITE,.300 WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.015 A
|
Input Trigger Current-Nom
|
15 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min
|
600 V
|
Peak Surge Current
|
1 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Reverse Leakage Current-Max
|
0.0001 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MOC3061VM
This table gives cross-reference parts and alternative options found for MOC3061VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3051TVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3061VM vs MOC3051TVM |
MOC3051SM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3061VM vs MOC3051SM |
MOC3051SM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051SM |
MOC3051SR2VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL | onsemi | MOC3061VM vs MOC3051SR2VM |
MOC3051TVM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051TVM |
MOC3051VM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051VM |
MOC3051SR2VM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051SR2VM |
MOC3061SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3061SVM |
MOC3051VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3061VM vs MOC3051VM |
MOC3061SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3061SM |
Related Parts for MOC3061VM
-
MOC8021SR2MOptocoupler
-
FQU17P06Power Field-Effect Transistors
-
MP1495SGJ-ZSwitching Regulator or Controllers
-
MMBD4448DW-7Rectifier Diodes
-
MC7805CDTLinear Regulator ICs
-
MOH0268DLine Driver or Receivers
-
MMUN2230LT1Small Signal Bipolar Transistors
-
MMBZ5246BTW_R1_00001Zener Diodes
-
MM74HC00NGates