There are no models available for this part yet.
Overview of MP252 by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MP252 by Micro Commercial Components
Part Data Attributes for MP252 by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
S-PUFM-W4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for MP252
This table gives cross-reference parts and alternative options found for MP252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MP252 vs GBPC2502W |
GBPC25-02W | Bridge Rectifier Diode, 25A, 200V V(RRM) | Surge Components Inc | MP252 vs GBPC25-02W |
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MP252 vs GBPC2502W |
MP252W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN | Micro Commercial Components | MP252 vs MP252W-BP |
GBPC2502W-E4/51 | Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | MP252 vs GBPC2502W-E4/51 |
MB252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | MP252 vs MB252W |
MP252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP252 vs MP252W |
MB252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | International Semiconductor Inc | MP252 vs MB252W |
GBPC2502W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MP252 vs GBPC2502W |
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | General Instrument Corp | MP252 vs GBPC2502W |
Related Parts for MP252
-
MUR110GRectifier Diodes
-
MV1N8173USTransient Suppressors
-
ATSAMD20J14A-AUTMicrocontrollers
-
MP2562DS-LF-ZSwitching Regulator or Controllers
-
MUN5231T1Small Signal Bipolar Transistors
-
77313-122-10LFHeaders and Edge Type Connectors
-
S-8230BAE-I6T1UPower Management Circuits
-
MV5353Visible LEDs
-
MV155F1CBX15EElectric Fuses