Part Details for MP35005 by Fuji Electric Co Ltd
Overview of MP35005 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP35005
MP35005 CAD Models
MP35005 Part Data Attributes:
|
MP35005
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP35005
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | S-MUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP35005
This table gives cross-reference parts and alternative options found for MP35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35-005 | BRIDGE RECTIFIER DIODE | Surge Components Inc | MP35005 vs GBPC35-005 |
MP3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MP35005 vs MP3505W |
GBPC3500 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP35005 vs GBPC3500 |
DB3500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | Diotec Electronics Corp | MP35005 vs DB3500 |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | General Instrument Corp | MP35005 vs GBPC35005W |
GBPC35005W | Bridge Rectifier Diode | HY Electronic Corp | MP35005 vs GBPC35005W |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MP35005 vs GBPC35005W |
GBPC35005M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MP35005 vs GBPC35005M |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | MP35005 vs GBPC35005W |
B1203-5-1 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon | Edal Industries Inc | MP35005 vs B1203-5-1 |