Part Details for MP7545BLN by Micro Power Systems
Overview of MP7545BLN by Micro Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP7545BLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$68.9400 / $76.6000 | Buy Now |
Part Details for MP7545BLN
MP7545BLN CAD Models
MP7545BLN Part Data Attributes
|
MP7545BLN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7545BLN
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7545BLN
This table gives cross-reference parts and alternative options found for MP7545BLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7545BLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545ALN | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545BLN vs AD7545ALN |
AD7545ABQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | MP7545BLN vs AD7545ABQ |
PM7545GP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545BLN vs PM7545GP |
MX7545ATQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | MP7545BLN vs MX7545ATQ |
AD7545ALN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MP7545BLN vs AD7545ALN |
PM7545FR | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545BLN vs PM7545FR |
5962-8770204RC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545BLN vs 5962-8770204RC |
PM7545FR | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MP7545BLN vs PM7545FR |
MP7545GLN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | MP7545BLN vs MP7545GLN |
AD7545ALNZ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | MP7545BLN vs AD7545ALNZ |