| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA3306CD | Intersil Corporation | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 | MP7682BD vs CA3306CD |
| MP7682TD | Micro Power Systems | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 | MP7682BD vs MP7682TD |
| CA3306D | Rochester Electronics LLC | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 | MP7682BD vs CA3306D |
| MP7686JN | Exar Corporation | Check for Price | ADC, Resistance Ladder, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18 | MP7682BD vs MP7686JN |
| CA3306AE | Rochester Electronics LLC | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18 | MP7682BD vs CA3306AE |
| MP7682SD/883 | Exar Corporation | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP18 | MP7682BD vs MP7682SD/883 |
| MP7682AD | Micro Power Systems | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 | MP7682BD vs MP7682AD |
| MP7686JD | Exar Corporation | Check for Price | ADC, Resistance Ladder, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 | MP7682BD vs MP7686JD |
| MP7686TD/883 | Micro Power Systems | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 | MP7682BD vs MP7686TD/883 |
| CA3306CE | Intersil Corporation | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18 | MP7682BD vs CA3306CE |
Part Details for MP7682BD by Micro Power Systems
Results Overview of MP7682BD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7682BD Information
MP7682BD by Micro Power Systems is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP7682BD by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7682BD Part Data Attributes
|
|
MP7682BD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7682BD
Micro Power Systems
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-18 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 1000 µS | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-GDIP-T18 | |
| Linearity Error-Max (EL) | 0.78% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 15 Mhz | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for MP7682BD
This table gives cross-reference parts and alternative options found for MP7682BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7682BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.