Part Details for MP9447GL by Monolithic Power Systems
Overview of MP9447GL by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9447GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 36V,5A,650kHz Synchronous Buck with Adj. Frequency,Adj.SS. Target non-industrial applications. Min Qty: 1 | 0 |
|
$2.2400 / $2.8000 | Buy Now |
Part Details for MP9447GL
MP9447GL CAD Models
MP9447GL Part Data Attributes:
|
MP9447GL
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9447GL
Monolithic Power Systems
Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-25/20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 32.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXSS-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP9447GL
This table gives cross-reference parts and alternative options found for MP9447GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9447GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP9447GL-Z | Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20 | Monolithic Power Systems | MP9447GL vs MP9447GL-Z |