Part Details for MPDKN004S by Murata Manufacturing Co Ltd
Overview of MPDKN004S by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MPDKN004S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$44.5536 / $52.4160 | Buy Now |
Part Details for MPDKN004S
MPDKN004S CAD Models
MPDKN004S Part Data Attributes:
|
MPDKN004S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPDKN004S
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for MPDKN004S
This table gives cross-reference parts and alternative options found for MPDKN004S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPDKN004S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4418PIPNBLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PIPNBLA |
PKB4418PIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PIPNBMLB |
PKB4418PI | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PI |
PKB4418PINBMLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PINBMLA |
PKB4418PIPNBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PIPNBLB |
PKB4418PIPLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PIPLA |
PKB4418PINB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PINB |
LES25A48-1V8 | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, | Vertiv Inc | MPDKN004S vs LES25A48-1V8 |
PKB4418PINBM | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PINBM |
PKB4418PIP | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | MPDKN004S vs PKB4418PIP |