Part Details for MPLAD15KP51CAE3 by Microsemi Corporation
Overview of MPLAD15KP51CAE3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP51CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPLAD15KP51CAE3
|
Richardson RFPD | THERMISTORS RoHS: Compliant Min Qty: 100 | 0 |
|
$31.3600 / $32.2100 | Buy Now |
Part Details for MPLAD15KP51CAE3
MPLAD15KP51CAE3 CAD Models
MPLAD15KP51CAE3 Part Data Attributes:
|
MPLAD15KP51CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP51CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP51CAE3
This table gives cross-reference parts and alternative options found for MPLAD15KP51CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP51CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPLAD15KP51CA | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MXPLAD15KP51CA |
MAPLAD15KP51CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MAPLAD15KP51CAE3/TR |
MXLPLAD15KP51CATR | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MXLPLAD15KP51CATR |
MXLPLAD15KP51CA | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MXLPLAD15KP51CA |
MPLAD15KP51CA | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP51CAE3 vs MPLAD15KP51CA |
MAPLAD15KP51CA | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MAPLAD15KP51CA |
MPLAD15KP51CAE3 | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MPLAD15KP51CAE3 |
MXPLAD15KP51CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MXPLAD15KP51CAE3/TR |
MXLPLAD15KP51CAE3 | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MXLPLAD15KP51CAE3 |
MPLAD15KP51CA | Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP51CAE3 vs MPLAD15KP51CA |