-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MPZ2012S102ATD25CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72985 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
MPZ2012S102ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1.5 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S102ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0331 / $0.0374 | Buy Now |
DISTI #
810-MPZ2012S102ATD25
|
Mouser Electronics | Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 RoHS: Compliant | 120144 |
|
$0.0270 / $0.1200 | Buy Now |
|
Future Electronics | MPZ Series 0805 1 kΩ 1.5 A SMT Automotive Power Line Chip Beads RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 544000Reel |
|
$0.0258 / $0.0291 | Buy Now |
|
Bristol Electronics | 1667 |
|
RFQ | ||
DISTI #
MPZ2012S102ATD25
|
TTI | Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 336000 In Stock |
|
$0.0350 / $0.0357 | Buy Now |
DISTI #
MPZ2012S102ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1.5 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S102ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0331 / $0.0374 | Buy Now |
DISTI #
MPZ2012S102ATD25
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 1.5A, 0805, R: 150mΩ Min Qty: 100 | 0 |
|
$0.0321 / $0.0598 | RFQ |
DISTI #
MPZ2012S102ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1.5 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S102ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0331 / $0.0374 | Buy Now |
|
ComSIT USA | CHIP BEAD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s) RoHS: Compliant | Europe - 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S102ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S102ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S102ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S102ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH451 | Ferrite Chip | Viking Tech Corp | MPZ2012S102ATD25 vs CB03YTYH451 |
MFBW1V2012-221-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MPZ2012S102ATD25 vs MFBW1V2012-221-R |
CBW201209U201B | Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | MPZ2012S102ATD25 vs CBW201209U201B |
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Pulse Electronics Corporation | MPZ2012S102ATD25 vs ABPY00160808471Y00 |
MFBA2V1005-221-R | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Eaton Corporation | MPZ2012S102ATD25 vs MFBA2V1005-221-R |
BBPY00160808471Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MPZ2012S102ATD25 vs BBPY00160808471Y00 |
MFBW1V2012-181-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MPZ2012S102ATD25 vs MFBW1V2012-181-R |
BBPY00160808471Y00 | Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MPZ2012S102ATD25 vs BBPY00160808471Y00 |