Part Details for MQF21.4-1500/02 by Microchip Technology Inc
Overview of MQF21.4-1500/02 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part Details for MQF21.4-1500/02
MQF21.4-1500/02 CAD Models
MQF21.4-1500/02 Part Data Attributes
|
MQF21.4-1500/02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MQF21.4-1500/02
Microchip Technology Inc
Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 1600 OHM//2 | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 3.3 mm |
Alternate Parts for MQF21.4-1500/02
This table gives cross-reference parts and alternative options found for MQF21.4-1500/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQF21.4-1500/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P21U15C | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic | Pletronics Inc | MQF21.4-1500/02 vs P21U15C |
MQF21.4-1500/29 | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic | Vectron International | MQF21.4-1500/02 vs MQF21.4-1500/29 |
21U15C | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic, D-5, 4 PIN | Raltron Electronics Corporation | MQF21.4-1500/02 vs 21U15C |
MQF21.4-1500/48 | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic | Vectron International | MQF21.4-1500/02 vs MQF21.4-1500/48 |