Part Details for MR055A5R1DAATR1 by Kyocera AVX Components
Overview of MR055A5R1DAATR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055A5R1DAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR055A5R1DAATR1-ND
|
DigiKey | CAP CER 5.1PF 50V NP0 RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1045 | Buy Now |
DISTI #
581-MR055A5R1DAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 5.1 pF C0G (NP0) 0.5 pF 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
74735909
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR055A5R1DAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 587 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 469 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for MR055A5R1DAATR1
MR055A5R1DAATR1 CAD Models
MR055A5R1DAATR1 Part Data Attributes:
|
MR055A5R1DAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055A5R1DAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR055A5R1DAATR1
This table gives cross-reference parts and alternative options found for MR055A5R1DAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A5R1DAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055A5R1DAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A5R1DAATR1 vs MR055A5R1DAA |
MR055A5R1DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR055A5R1DAATR1 vs MR055A5R1DAR |
MR055A5R1DAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A5R1DAATR1 vs MR055A5R1DAT |