-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1011-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1859 In Stock |
|
$24.1359 / $32.0500 | Buy Now |
DISTI #
936-MR2A16ACYS35
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM RoHS: Compliant | 252 |
|
$23.9500 / $31.1000 | Buy Now |
|
Future Electronics | MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 630Tray |
|
$24.5600 / $25.7900 | Buy Now |
|
Quest Components | MEMORY CIRCUIT, 256KX16, CMOS, PDSO44 | 355 |
|
$45.6945 / $60.9260 | Buy Now |
DISTI #
MR2A16ACYS35
|
TME | IC: memory, MRAM, 4MbMRAM, parallel 16bit, 256kx16bit, 35ns, SMD Min Qty: 1 | 268 |
|
$25.0000 / $29.3000 | Buy Now |
DISTI #
MR2A16ACYS35
|
EBV Elektronik | NVRAM MRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II Tray (Alt: MR2A16ACYS35) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1499758
|
element14 Asia-Pacific | IC, MRAM 4MB, 35NS, SMD, TSOP II-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.7597 / $26.7736 | Buy Now |
DISTI #
1499758
|
Farnell | IC, MRAM 4MB, 35NS, SMD, TSOP II-44 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$16.8862 / $22.7668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR2A16ACYS35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A16ACYS35
Everspin Technologies
Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.028 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for MR2A16ACYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A16ACYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2A16AVYS35 | Memory Circuit | NXP Semiconductors | MR2A16ACYS35 vs MR2A16AVYS35 |
MR2A16ACYS35R | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16ACYS35R |
MR2A16AVYS35 | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AVYS35 |
MR2A16AVYS35R | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AVYS35R |
MR2A16AYS35 | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AYS35 |
MR2A16ACYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR2A16ACYS35 vs MR2A16ACYS35 |
MR2A16AMYS35 | Memory Circuit, 256KX16, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AMYS35 |