There are no models available for this part yet.
Overview of MRF176GV by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MRF176GV by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1171-ND
|
DigiKey | RF MOSFET 50V 375-04 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1 In Stock |
|
$207.4600 | Buy Now | |
DISTI #
937-MRF176GV
|
Mouser Electronics | RF MOSFET Transistors Transistor,150W,<500MHz,50V RoHS: Compliant | 0 |
|
$219.9400 / $224.6000 | Order Now | |
DISTI #
MRF176GV
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$199.1600 | Buy Now |
CAD Models for MRF176GV by MACOM
Part Data Attributes for MRF176GV by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
CASE 375-04, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE 375-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
COMMON SOURCE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
125 V
|
Drain Current-Max (ID)
|
16 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDFM-F4
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
400 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRF176GV
This table gives cross-reference parts and alternative options found for MRF176GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF176GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF176GV | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | Motorola Mobility LLC | MRF176GV vs MRF176GV |
Related Parts for MRF176GV
-
MRF176GURF Power Field-Effect Transistors
-
MPC875CZT66Microprocessors
-
MPW2044Other Analog ICs
-
MPM3810GQB-PSwitching Regulator or Controllers
-
MSAD200-12Rectifier Diodes
-
MPQ20051DQ-AEC1-LF-ZLinear Regulator ICs
-
MPM24-100PSIPower Supply Modules
-
MPXAZ4115A6T1Pressure Sensors
-
MPS8598RLRASmall Signal Bipolar Transistors