-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MS-252-021-325-220S-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 21POS, Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6 In Stock |
|
$284.2760 / $306.7700 | Buy Now |
DISTI #
479-252021325220S
|
Mouser Electronics | D-Sub MIL Spec Connectors Low Profile BoardMnt R/A 2 Row .050" RoHS: Not Compliant | 0 |
|
$269.3000 / $303.7200 | Order Now |
DISTI #
ABNMS-252-021-325-220S
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$120.8643 / $316.9409 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 5 | 1246 |
|
$100.8100 / $326.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS-252-021-325-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MS-252-021-325-220S
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MS-252-021-325-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-252-021-325-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCDM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MS-252-021-325-220S vs DCDM21PCBR |
DCCM21PBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MS-252-021-325-220S vs DCCM21PBR |
DCDM21PBSN | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MS-252-021-325-220S vs DCDM21PBSN |
DCCM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MS-252-021-325-220S vs DCCM21PCBR |
CIM01-CC | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Plug, | Cristek Interconnects Inc | MS-252-021-325-220S vs CIM01-CC |