Part Details for MS27476Y12E98P by Glenair Inc
Overview of MS27476Y12E98P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27476Y12E98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1023
|
Newark | Connector |Glenair MS27476Y12E98P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$453.0200 / $1,753.2100 | Buy Now |
DISTI #
3937-MS27476Y12E98P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,818.2800 | Buy Now |
DISTI #
MS27476Y12E98P
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Receptacle 10 Position Pin Contact Box Mount - Bulk (Alt: MS27476Y12E98P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$436.1700 / $1,948.0050 | Buy Now |
DISTI #
631-MS27476Y12E98P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 1 |
|
$1,400.6500 / $1,731.7900 | Buy Now |
DISTI #
77971872
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,312.9375 | Buy Now |
DISTI #
71046669
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,346.6026 / $1,664.9615 | Buy Now |
DISTI #
MS27476Y12E98P
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Receptacle 10 Position Pin Contact Box Mount - Bulk (Alt: MS27476Y12E98P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$436.1700 / $1,948.0050 | Buy Now |
DISTI #
GLEMS27476Y12E98P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$926.1840 / $1,593.8223 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 8 |
|
$1,187.4200 / $1,997.9500 | Buy Now |
Part Details for MS27476Y12E98P
MS27476Y12E98P CAD Models
MS27476Y12E98P Part Data Attributes:
|
MS27476Y12E98P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27476Y12E98P
Glenair Inc
MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS27476Y12E98P
This table gives cross-reference parts and alternative options found for MS27476Y12E98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27476Y12E98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27476Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27476Y12E98P vs MS27476Y12E98P |
MS27476Y12N98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27476Y12E98P vs MS27476Y12N98P |
MS27476Y12E98P | MIL Series Connector, 10 Contact(s), Male, Solder Terminal | Sealtron Inc | MS27476Y12E98P vs MS27476Y12E98P |
MS27476Y12D98P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27476Y12E98P vs MS27476Y12D98P |