Part Details for MSMCGLCE12AE3 by Microchip Technology Inc
Overview of MSMCGLCE12AE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCGLCE12AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4745
|
Newark | Low Cap Tvs 12V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCGLCE12AE3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $3.9100 | Buy Now |
DISTI #
1086-8414-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMCG Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9100 | Buy Now |
DISTI #
MSMCGLCE12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MSMCGLCE12AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.2200 | Buy Now |
DISTI #
494-MSMCGLCE12AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 12V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
DISTI #
MSMCGLCE12AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5500 / $4.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1300 / $6.0200 | Buy Now | |
DISTI #
MSMCGLCE12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MSMCGLCE12AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.2200 | Buy Now |
DISTI #
MSMCGLCE12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MSMCGLCE12AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.2200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6700 / $4.4300 | Buy Now |
Part Details for MSMCGLCE12AE3
MSMCGLCE12AE3 CAD Models
MSMCGLCE12AE3 Part Data Attributes
|
MSMCGLCE12AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCGLCE12AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMCGLCE12AE3
This table gives cross-reference parts and alternative options found for MSMCGLCE12AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCGLCE12AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE12A | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSMCGLCE12AE3 vs MASMCGLCE12A |
MSMCGLCE12A | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSMCGLCE12AE3 vs MSMCGLCE12A |
MASMCGLCE12AE3 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSMCGLCE12AE3 vs MASMCGLCE12AE3 |