Microcontrollers and Processors
MSP430F6725IPZ
Texas Instruments
Description: Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 4KB RAM 100-LQFP -40 to 85

Overview of MSP430F6725IPZ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MSP430F6725IPZ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # MSP430F6725IPZ-ND
DigiKey IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 180 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 180 $5.5854
$5.5854 Buy Now
DISTI # 595-MSP430F6725IPZ
Mouser Electronics 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant 0
  • 180 $6.5000
  • 270 $6.4500
  • 450 $6.3700
  • 900 $6.2600
$6.2600 / $6.5000 Order Now
DISTI # MSP430F6725IPZ
TME IC: microcontroller, LQFP100, 4kBSRAM,128kBFLASH, 1.8÷3.6VDC Min Qty: 1 0
  • 1 $8.1800
  • 5 $7.5600
$7.5600 / $8.1800 RFQ

CAD Models for MSP430F6725IPZ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F6725IPZ by Texas Instruments

MSP430F6725IPZ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8 MIN AT 8 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
0.05 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of I/O Lines
72
Number of Serial I/Os
4
Number of Terminals
100
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
RAM (words)
4
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
25 MHz
Supply Current-Max
9.54 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F6725IPZ
    Texas Instruments
    Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 4KB RAM 100-LQFP -40 to 85
    VS

Alternate Parts for MSP430F6725IPZ

This table gives cross-reference parts and alternative options found for MSP430F6725IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6725IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F6720AIPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 16KB Flash, 1KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6720AIPZR
MSP430F6726AIPZ Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6726AIPZ
MSP430F6726IPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6726IPZR
MSP430F6723AIPZ Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 64KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6723AIPZ
MSP430F6723AIPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 64KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6723AIPZR
MSP430F6721IPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 32KB Flash, 2KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6721IPZR
MSP430F6724IPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 96KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6724IPZR
MSP430F6726IPZ Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6726IPZ
MSP430F6720AIPZ Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 16KB Flash, 1KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6720AIPZ
MSP430F6724IPZ Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 96KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6724IPZ
Part Number Description Manufacturer Compare
MSP430F6730AIPZR Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 16KB Flash, 1KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6730AIPZR
MSP430F6725AIPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6725AIPZR
MSP430F6731AIPZR Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 32KB Flash, 2KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6731AIPZR
MSP430F6734AIPZR Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 96KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6734AIPZR
MSP430F6734AIPZ Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 96KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6734AIPZ
MSP430F6733IPZR Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 64KB Flash, 4KB RAM 100-LQFP Texas Instruments MSP430F6725IPZ vs MSP430F6733IPZR
MSP430F6730AIPZ Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 16KB Flash, 1KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6730AIPZ
MSP430F6726AIPZ Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6726AIPZ
MSP430F6723IPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 64KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6723IPZR
MSP430F6720AIPZR Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 16KB Flash, 1KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F6725IPZ vs MSP430F6720AIPZR

Related Parts for MSP430F6725IPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F6725IPZ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F6725IPZ by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F6725IPZ would you like to use for your alert(s)?
  • Please alert me when MSP430F6725IPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F6725IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F6725IPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F6725IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F6725IPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F6725IPZ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: