Part Details for MT1259-12 by Micron Technology Inc
Overview of MT1259-12 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1259-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 9 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 72 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 86 |
|
$9.7125 / $11.8125 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 55 |
|
$9.7125 / $11.8125 | Buy Now |
Part Details for MT1259-12
MT1259-12 CAD Models
MT1259-12 Part Data Attributes
|
MT1259-12
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT1259-12
Micron Technology Inc
Page Mode DRAM, 256KX1, 120ns, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT1259-12
This table gives cross-reference parts and alternative options found for MT1259-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT1259-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6256BP12 | 256KX1 PAGE MODE DRAM, 120ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Motorola Mobility LLC | MT1259-12 vs MCM6256BP12 |