Part Details for MT29F4G01ABBFD12-AAT:F by Micron Technology Inc
Overview of MT29F4G01ABBFD12-AAT:F by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G01ABBFD12-AAT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT29F4G01ABBFD12-AAT:F-ND
|
DigiKey | SLC 4GBIT SPI 1.8V 24TBGA AAT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1110 In Stock |
|
$4.9389 / $6.9200 | Buy Now |
DISTI #
340-378550-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 4GX1 TBGA RoHS: Compliant | 1307 |
|
$6.2600 / $7.0500 | Buy Now |
Part Details for MT29F4G01ABBFD12-AAT:F
MT29F4G01ABBFD12-AAT:F CAD Models
MT29F4G01ABBFD12-AAT:F Part Data Attributes:
|
MT29F4G01ABBFD12-AAT:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G01ABBFD12-AAT:F
Micron Technology Inc
Flash, 512MX8, PBGA24, TBGA-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Additional Feature | CONFIGURABLE AS 4G X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 83 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |