Part Details for MT29F4G08ABADAWP-AITX:D by Micron Technology Inc
Overview of MT29F4G08ABADAWP-AITX:D by Micron Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABADAWP-AITX:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7772
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:16Ns Rohs Compliant: Yes |Micron MT29F4G08ABADAWP-AITX:D Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 | Buy Now |
DISTI #
MT29F4G08ABADAWP-AITX:D-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 4 Weeks Container: Tray |
156 In Stock |
|
$4.7604 / $6.6700 | Buy Now |
DISTI #
MT29F4G08ABADAWP-A
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 48-Pin TSOP-I - Trays (Alt: MT29F4G08ABADAWP-A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9680 / $4.5440 | Buy Now |
DISTI #
340-257995-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 TSOP RoHS: Compliant | 1900 |
|
$4.3600 / $6.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | 43 |
|
$4.9000 / $10.5000 | Buy Now | |
DISTI #
MT29F4G08ABADAWP-A
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 48-Pin TSOP-I - Trays (Alt: MT29F4G08ABADAWP-A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9680 / $4.5440 | Buy Now |
DISTI #
MT29F4G08ABADAWP-AITX:D
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 48-Pin TSOP-I (Alt: MT29F4G08ABADAWP-AITX:D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.7647 / $4.2105 | Buy Now |
DISTI #
MT29F4G08ABADAWP-AITX:D
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 48-Pin TSOP-I (Alt: MT29F4G08ABADAWP-AITX:D) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FLASH 4GBIT PARALLEL 48TSOP I | 1980 |
|
RFQ |
Part Details for MT29F4G08ABADAWP-AITX:D
MT29F4G08ABADAWP-AITX:D CAD Models
MT29F4G08ABADAWP-AITX:D Part Data Attributes:
|
MT29F4G08ABADAWP-AITX:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08ABADAWP-AITX:D
Micron Technology Inc
Flash, 512MX8, 25ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00002 ms |
Alternate Parts for MT29F4G08ABADAWP-AITX:D
This table gives cross-reference parts and alternative options found for MT29F4G08ABADAWP-AITX:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F4G08ABADAWP-AITX:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F4G08ABADAWP-ITX:DTR | Flash, 512MX8, PDSO48, TSOP1-48 | Micron Technology Inc | MT29F4G08ABADAWP-AITX:D vs MT29F4G08ABADAWP-ITX:DTR |
MT29F4G08ABADAWP-IT:DTR | Flash, 512MX8, PDSO48, TSOP1-48 | Micron Technology Inc | MT29F4G08ABADAWP-AITX:D vs MT29F4G08ABADAWP-IT:DTR |