Part Details for MT29F4G08ABADAWP-IT:D by Micron Technology Inc
Overview of MT29F4G08ABADAWP-IT:D by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABADAWP-IT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F4G08ABADAWP-IT:D-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1133 In Stock |
|
$3.9273 / $5.5100 | Buy Now |
DISTI #
MT29F4G08ABADAWP-I
|
Avnet Americas | Flash Mem Parallel 3.3V 4G-Bit 512M x 8 25ns 48-Pin TSOP-I Tray - Trays (Alt: MT29F4G08ABADAWP-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 418 |
|
$3.2208 / $3.8280 | Buy Now |
DISTI #
MT29F4G08ABADAWP-I
|
Avnet Americas | Flash Mem Parallel 3.3V 4G-Bit 512M x 8 25ns 48-Pin TSOP-I Tray - Tape and Reel (Alt: MT29F4G08ABADAWP-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2736 / $3.7488 | Buy Now |
DISTI #
80AH7773
|
Avnet Americas | Flash Mem Parallel 3.3V 4G-Bit 512M x 8 25ns 48-Pin TSOP-I Tray - Bulk (Alt: 80AH7773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 / $8.6800 | Buy Now |
DISTI #
340-111145-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 TSOP RoHS: Compliant | 1384 |
|
$3.9200 / $5.1400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | IC,EEPROM,NAND FLASH,512MX8,CMOS,TSSOP,48PIN,PLASTIC | 1 |
|
$5.7150 / $8.5725 | Buy Now |
|
Quest Components | IC,EEPROM,NAND FLASH,512MX8,CMOS,TSSOP,48PIN,PLASTIC | 15 |
|
$5.7150 / $8.5725 | Buy Now |
DISTI #
MT29F4G08ABADAWP-I
|
Avnet Americas | Flash Mem Parallel 3.3V 4G-Bit 512M x 8 25ns 48-Pin TSOP-I Tray - Trays (Alt: MT29F4G08ABADAWP-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 418 |
|
$3.2208 / $3.8280 | Buy Now |
DISTI #
80AH7773
|
Avnet Americas | Flash Mem Parallel 3.3V 4G-Bit 512M x 8 25ns 48-Pin TSOP-I Tray - Bulk (Alt: 80AH7773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 741 Partner Stock |
|
$6.9900 / $8.6800 | Buy Now |
Part Details for MT29F4G08ABADAWP-IT:D
MT29F4G08ABADAWP-IT:D CAD Models
MT29F4G08ABADAWP-IT:D Part Data Attributes
|
MT29F4G08ABADAWP-IT:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08ABADAWP-IT:D
Micron Technology Inc
Flash, 512MX8, 25ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00002 ms |
Alternate Parts for MT29F4G08ABADAWP-IT:D
This table gives cross-reference parts and alternative options found for MT29F4G08ABADAWP-IT:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F4G08ABADAWP-IT:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F4G08ABADAH4-E:D | Flash, | Micron Technology Inc | MT29F4G08ABADAWP-IT:D vs MT29F4G08ABADAH4-E:D |
K9WBG08U1M-IIB00 | Flash, 4GX8, 25ns, 17 X 12 MM, 1 MM PITCH, LEAD FREE, TLGA-52 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:D vs K9WBG08U1M-IIB00 |
K9WBG08U1M-ICB00 | Flash, 4GX8, 25ns, 17 X 12 MM, 1 MM PITCH, LEAD FREE, TLGA-52 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:D vs K9WBG08U1M-ICB00 |
K9F4G08U0D-SIB00 | Flash, 512MX8, 25ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP1-48 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:D vs K9F4G08U0D-SIB00 |
W29N04GVSJAA | Flash, | Winbond Electronics Corp | MT29F4G08ABADAWP-IT:D vs W29N04GVSJAA |
K9F4G08U0D-SCB00 | Flash, 512MX8, 25ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP1-48 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:D vs K9F4G08U0D-SCB00 |
MT29F4G08ABADAH4-ITE:D | Flash, | Micron Technology Inc | MT29F4G08ABADAWP-IT:D vs MT29F4G08ABADAH4-ITE:D |