Part Details for MT35XU02GCBA2G12-0SIT by Micron Technology Inc
Overview of MT35XU02GCBA2G12-0SIT by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT35XU02GCBA2G12-0SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7924
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:256M X 8Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT35XU02GCBA2G12-0SIT Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 | Buy Now |
DISTI #
MT35XU02GCBA2G12-0
|
Avnet Americas | Serial NOR Flash Memory 2Gbit 256M X 8Bit 1.8V 24-Pin T-PBGA Tray - Trays (Alt: MT35XU02GCBA2G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$23.1260 / $26.4830 | Buy Now |
DISTI #
340-313640-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SPI 256MX8 TBGA QDP IT QLKA RoHS: Compliant | 0 |
|
$23.4500 | Order Now |
DISTI #
MT35XU02GCBA2G12-0
|
Avnet Americas | Serial NOR Flash Memory 2Gbit 256M X 8Bit 1.8V 24-Pin T-PBGA Tray - Trays (Alt: MT35XU02GCBA2G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$23.1260 / $26.4830 | Buy Now |
DISTI #
MT35XU02GCBA2G12-0SIT
|
Avnet Asia | Serial NOR Flash Memory 2Gbit 256M X 8Bit 1.8V 24-Pin T-PBGA Tray (Alt: MT35XU02GCBA2G12-0SIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$23.2588 / $26.0132 | Buy Now |
DISTI #
MT35XU02GCBA2G12-0SIT
|
Avnet Silica | Serial NOR Flash Memory 2Gbit 256M X 8Bit 1.8V 24-Pin T-PBGA Tray (Alt: MT35XU02GCBA2G12-0SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MT35XU02GCBA2G12-0SIT
MT35XU02GCBA2G12-0SIT CAD Models
MT35XU02GCBA2G12-0SIT Part Data Attributes:
|
MT35XU02GCBA2G12-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT35XU02GCBA2G12-0SIT
Micron Technology Inc
Flash, 256MX8, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |