Datasheets
MT41K512M16HA-125:ATR by:

DDR DRAM,

Part Details for MT41K512M16HA-125:ATR by Micron Technology Inc

Overview of MT41K512M16HA-125:ATR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for MT41K512M16HA-125:ATR

Part # Distributor Description Stock Price Buy
Karl Kruse GmbH & Co KG 8G DDR3L 512M X 16 1.35V 96-ball FBGA 800 Mhz Commercial Temp T&R 29346
RFQ

Part Details for MT41K512M16HA-125:ATR

MT41K512M16HA-125:ATR CAD Models

MT41K512M16HA-125:ATR Part Data Attributes

MT41K512M16HA-125:ATR Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT41K512M16HA-125:ATR Micron Technology Inc DDR DRAM,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Micron
JESD-609 Code e1
Memory IC Type DDR3L DRAM
Terminal Finish TIN SILVER COPPER

Alternate Parts for MT41K512M16HA-125:ATR

This table gives cross-reference parts and alternative options found for MT41K512M16HA-125:ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K512M16HA-125:ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT41K512M16HA-125AIT:A DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16HA-125AIT:A
MT41K512M16HA-125IT:A DDR DRAM, 512MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16HA-125IT:A
MT41K512M16HA-125IT:AT DDR DRAM, Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16HA-125IT:AT
MT41K512M16HA-125AIT:ATR DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16HA-125AIT:ATR
Part Number Description Manufacturer Compare
MT41K512M16TNA-15E:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16TNA-15E:E
IS43TR16512BL-125KBLI DRAM, Integrated Silicon Solution Inc MT41K512M16HA-125:ATR vs IS43TR16512BL-125KBLI
MT41K512M16TNA-107IT:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16TNA-107IT:E
MT41K512M16VRN-107AAT:PTR DDR DRAM, Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16VRN-107AAT:PTR
MT41K512M16TNA-125M:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16TNA-125M:E
MT41K512M16TNA-125MIT:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16TNA-125MIT:E
MT41K512M16TNA-187EIT:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16TNA-187EIT:E
MT41K512M16HA-125AIT:ATR DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16HA-125AIT:ATR
MT41K512M16TNA-15EM:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16TNA-15EM:E
MT41K512M16HA-107AIT:A DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K512M16HA-125:ATR vs MT41K512M16HA-107AIT:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41K512M16HA-125:ATR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41K512M16HA-125:ATR by Micron Technology Inc

  • Please alert me when MT41K512M16HA-125:ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT41K512M16HA-125:ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41K512M16HA-125:ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT41K512M16HA-125:ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41K512M16HA-125:ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41K512M16HA-125:ATR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: