Datasheets
MT46V32M16P-5B:F by: Micron Technology Inc

DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66

Part Details for MT46V32M16P-5B:F by Micron Technology Inc

Overview of MT46V32M16P-5B:F by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT46V32M16P-5B:F

Part # Distributor Description Stock Price Buy
Quest Components SDRAM, DDR, 32M x 16, 66 Pin, Plastic, TSSOP 13
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now
Quest Components SDRAM, DDR, 32M x 16, 66 Pin, Plastic, TSSOP 7
  • 1 $7.5000
  • 2 $6.2500
  • 5 $5.5000
$5.5000 / $7.5000 Buy Now

Part Details for MT46V32M16P-5B:F

MT46V32M16P-5B:F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT46V32M16P-5B:F Part Data Attributes

MT46V32M16P-5B:F Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT46V32M16P-5B:F Micron Technology Inc DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code TSOP
Package Description TSSOP, TSSOP66,.46
Pin Count 66
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Samacsys Manufacturer Micron
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G66
JESD-609 Code e3
Length 22.22 mm
Memory Density 536870912 bit
Memory IC Type DDR1 DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 66
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP66,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.005 A
Supply Current-Max 0.48 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for MT46V32M16P-5B:F

This table gives cross-reference parts and alternative options found for MT46V32M16P-5B:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M16P-5B:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT46V32M16TG-5B:J DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-5B:J
H5DU5162ETR-E3C DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc MT46V32M16P-5B:F vs H5DU5162ETR-E3C
MT46V32M16TG-5B:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-5B:F
MT46V32M16P-5B:D DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16P-5B:D
MT46V32M16TG-5B:D DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-5B:D
MT46V32M16P-5BL:D DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16P-5BL:D
Part Number Description Manufacturer Compare
HYB25D512160BEL-6 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG MT46V32M16P-5B:F vs HYB25D512160BEL-6
IS43R16320B-5TL DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc MT46V32M16P-5B:F vs IS43R16320B-5TL
IS43R16320D-6TLI DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 Integrated Silicon Solution Inc MT46V32M16P-5B:F vs IS43R16320D-6TLI
HY5DU121622BLT-L DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc MT46V32M16P-5B:F vs HY5DU121622BLT-L
MT46V32M16TG-0:C DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-0:C
MT46V32M16TG-75LIT DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-75LIT
HY5DU121622BTP-H DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc MT46V32M16P-5B:F vs HY5DU121622BTP-H
MT46V32M16TG-6T:FTR DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-6T:FTR
HY5DU121622DLT-L DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc MT46V32M16P-5B:F vs HY5DU121622DLT-L
MT46V32M16TG-75E:C DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:F vs MT46V32M16TG-75E:C

MT46V32M16P-5B:F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M16P-5B:F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M16P-5B:F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V32M16P-5B:F would you like to use for your alert(s)?
  • Please alert me when MT46V32M16P-5B:F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V32M16P-5B:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M16P-5B:F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V32M16P-5B:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M16P-5B:F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M16P-5B:F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: