Memory
MT4C16270DJ-4
Description: EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of MT4C16270DJ-4 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT4C16270DJ-4 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C16270DJ-4 by Micron Technology Inc

MT4C16270DJ-4
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
40 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.06 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.81 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.205 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. MT4C16270DJ-4
    Micron Technology Inc
    EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MT4C16270DJ-4

This table gives cross-reference parts and alternative options found for MT4C16270DJ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C16270DJ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C254DJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor MT4C16270DJ-4 vs KM416C254DJ-4
V53C16258SHK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258SHK40
LH6C4265AK-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Sharp Corp MT4C16270DJ-4 vs LH6C4265AK-40
V53C16258HK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258HK40
HYB514265BJ-400 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40 Siemens MT4C16270DJ-4 vs HYB514265BJ-400
HYB514265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MT4C16270DJ-4 vs HYB514265BJ-40
VG264265CJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation MT4C16270DJ-4 vs VG264265CJ-4
IS41C16256-40K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc MT4C16270DJ-4 vs IS41C16256-40K
MT4C16270DJ-4TR EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C16270DJ-4 vs MT4C16270DJ-4TR
V53C16258HK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258HK40I
Part Number Description Manufacturer Compare
KM416C254DJ-L4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor MT4C16270DJ-4 vs KM416C254DJ-L4
MT4C16270DJ-4TR EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C16270DJ-4 vs MT4C16270DJ-4TR
V53C16258SHT40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258SHT40
V53C16258HT40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258HT40
V53C16258HK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258HK40I
LH6C4265AK-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Sharp Corp MT4C16270DJ-4 vs LH6C4265AK-40
V53C16258SHK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C16270DJ-4 vs V53C16258SHK40
HYB514265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MT4C16270DJ-4 vs HYB514265BJ-40
IS41C16256-40KI EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc MT4C16270DJ-4 vs IS41C16256-40KI
IS41C16256-40K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc MT4C16270DJ-4 vs IS41C16256-40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C16270DJ-4 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C16270DJ-4 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C16270DJ-4 would you like to use for your alert(s)?
  • Please alert me when MT4C16270DJ-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C16270DJ-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C16270DJ-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C16270DJ-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C16270DJ-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C16270DJ-4 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: