Part Details for MT55V512V32PT-6 by Micron Technology Inc
Overview of MT55V512V32PT-6 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MT55V512V32PT-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55V512V32PT-6-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100TQFP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$18.8000 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 512KX32, 3.5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$16.1400 / $18.9900 | Buy Now |
Part Details for MT55V512V32PT-6
MT55V512V32PT-6 CAD Models
MT55V512V32PT-6 Part Data Attributes:
|
MT55V512V32PT-6
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55V512V32PT-6
Micron Technology Inc
ZBT SRAM, 512KX32, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55V512V32PT-6
This table gives cross-reference parts and alternative options found for MT55V512V32PT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55V512V32PT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33512NTD32A-133TQI | ZBT SRAM, 512KX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C33512NTD32A-133TQI |
AS7C25512PFD32A-133TQI | Standard SRAM, 512KX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C25512PFD32A-133TQI |
MT58V512V32DT-5 | Cache SRAM, 512KX32, 3.1ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT55V512V32PT-6 vs MT58V512V32DT-5 |
AS7C33512NTF32A-75TQCN | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C33512NTF32A-75TQCN |
MT58L512Y32DT-7.5 | Cache SRAM, 512KX32, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V32PT-6 vs MT58L512Y32DT-7.5 |
AS7C25512NTF32A-10TQCN | ZBT SRAM, 512KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C25512NTF32A-10TQCN |
AS7C25512PFS32A-225TQC | Standard SRAM, 512KX32, 6.9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C25512PFS32A-225TQC |
AS7C25512PFD32A-100TQC | Standard SRAM, 512KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C25512PFD32A-100TQC |
AS7C25512NTD32A-225TQC | ZBT SRAM, 512KX32, 6.9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C25512NTD32A-225TQC |
AS7C25512PFD32A-200TQC | Standard SRAM, 512KX32, 3ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55V512V32PT-6 vs AS7C25512PFD32A-200TQC |