Part Details for MT600 by Microsemi Corporation
Overview of MT600 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MT600
MT600 CAD Models
MT600 Part Data Attributes
|
MT600
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT600
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-MUPF-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MT600
This table gives cross-reference parts and alternative options found for MT600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | MT600 vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | MT600 vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | MT600 vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode | HY Electronic Corp | MT600 vs GBJ1506 |
GBJ1506A | Bridge Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MT600 vs GBJ1506A |
GBJ1506-BP | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | MT600 vs GBJ1506-BP |
GSIB1560 | Bridge Rectifier Diode, | Gulfsemi | MT600 vs GSIB1560 |
LN15XB60H | Bridge Rectifier Diode, 1 Phase, 3.3A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | MT600 vs LN15XB60H |
GBJ1506AB1 | Bridge Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MT600 vs GBJ1506AB1 |
VT600 | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 600V V(RRM), Silicon | Microsemi Corporation | MT600 vs VT600 |