Part Details for MT8LSDT1664AG-13EE1 by Micron Technology Inc
Overview of MT8LSDT1664AG-13EE1 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT8LSDT1664AG-13EE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$46.0552 / $51.1724 | Buy Now |
Part Details for MT8LSDT1664AG-13EE1
MT8LSDT1664AG-13EE1 CAD Models
MT8LSDT1664AG-13EE1 Part Data Attributes:
|
MT8LSDT1664AG-13EE1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8LSDT1664AG-13EE1
Micron Technology Inc
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT8LSDT1664AG-13EE1
This table gives cross-reference parts and alternative options found for MT8LSDT1664AG-13EE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8LSDT1664AG-13EE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8LSDT1664AG-13EXX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT8LSDT1664AG-13EE1 vs MT8LSDT1664AG-13EXX |
MT8LSDT1664AY-13EXX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | MT8LSDT1664AG-13EE1 vs MT8LSDT1664AY-13EXX |
MT8LSDT1664AY-13EB1 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT8LSDT1664AG-13EE1 vs MT8LSDT1664AY-13EB1 |
MT8LSDT1664AG-13EB1 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT8LSDT1664AG-13EE1 vs MT8LSDT1664AG-13EB1 |