Part Details for MU110 by Mospec Semiconductor Corp
Overview of MU110 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MU110
MU110 CAD Models
MU110 Part Data Attributes:
|
MU110
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MU110
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for MU110
This table gives cross-reference parts and alternative options found for MU110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7L | Rectifier Diode, | Diotec Semiconductor AG | MU110 vs M7L |
G1MSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MU110 vs G1MSF3 |
G1MSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MU110 vs G1MSF2 |
HFM107-MH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MU110 vs HFM107-MH |
AU1FM-M3/H | Rectifier Diode, | Vishay Intertechnologies | MU110 vs AU1FM-M3/H |
AU1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | MU110 vs AU1FM-M3/I |
AU1FMHM3/I | Rectifier Diode, | Vishay Intertechnologies | MU110 vs AU1FMHM3/I |
G1MSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MU110 vs G1MSF1 |
FR107WS | Rectifier Diode, | Rectron Semiconductor | MU110 vs FR107WS |
SDR2MSMS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | MU110 vs SDR2MSMS |